さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥59.21 (¥65.131) |
| 10+ | ¥40.67 (¥44.737) |
| 100+ | ¥31.17 (¥34.287) |
| 500+ | ¥28.94 (¥31.834) |
| 1000+ | ¥26.71 (¥29.381) |
| 5000+ | ¥24.47 (¥26.917) |
| 10000+ | ¥23.69 (¥26.059) |
製品情報
製品概要
The 74HC138BQ is a 3-to-8 inverting Decoder/Demultiplexer decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0\ to Y7\). The device features three enable inputs (E1\, E2\ and E3). Every output will be high unless E1\ and E2\ are low and E3 is high. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 138 series ICs and one inverter. The 138 series can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active low mutually exclusive outputs
- CMOS Input levels
- Complies with JEDEC standard No. 7A
技術仕様
74HC138
8出力
DHVQFN
2V
74HC
-40°C
-
0
3-to-8 ライン デコーダ / デマルチプレクサ
DHVQFN
16ピン
6V
74138
125°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書