再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,449.53 (¥3,794.483) |
| 5+ | ¥3,356.24 (¥3,691.864) |
| 10+ | ¥3,000.37 (¥3,300.407) |
| 50+ | ¥2,909.29 (¥3,200.219) |
| 100+ | ¥2,817.5 (¥3,099.25) |
| 250+ | ¥2,718.27 (¥2,990.097) |
製品情報
製品概要
The ZULU-868 is a 868MHz RF transceiver module in DIP package. This module provides a highly integrated plug and play radio solution. Based on the Silicon Labs Si1000 chipset, the Zulu transceiver integrates a high power RF transmitter (+20dBm) with high sensitivity receiver (-121dBm) and an 8051 microcontroller. The Si1000 is a fully integrated mixed signal system on a chip MCU. It has industry's lowest power consumption in active, sleep and deep sleep modes. This ultra low power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.
- RF transceiver combined with on board 8051 microcontroller
- Range up to 2Km
- Ultra low power, 1.8V to 3.6V operation
- Frequency hopping capability
- Less than 600nA with RTC running
- Less than 1μA with RTC running and radio state retained
- Two built in brown out detectors cover sleep and active modes
- FSK, GFSK, and OOK modulation
- Auto frequency calibration (AFC)
- On chip crystal tuning
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
FSK, GFSK, OOK
888MHz
2.2V
20dBm
100mA
-
256Kbps
-116dBm
3.6V
I2C, SPI, UART
ネットワーキング, スイッチング, リモートコントロール, リモート 交通信号, セキュリティ および アクセス システム
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書