さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥557,457.58 (¥613,203.338) |
製品情報
製品概要
FLUKE 805 is a vibration meter. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition.
- Measures overall vibration (10-1000Hz) for acceleration, velocity, displacement units of measurement
- Crest Factor+ for reliable bearing assessment using direct sensor tip for 4kHz-20kHz measurement
- Compares vibration levels with ISO-10816 severity scales
- Allows you to view trending in Microsoft® Excel using pre-built templates
- Coloured lighting system and on-screen comments indicates required pressure for measurements
- Measures temperature with Spot IR Sensor to increase diagnostic capabilities
- Holds and saves up to 3,500 measurements in on-board memory
- Provides external accelerometer support for hard to reach locations
- Allows you to export data via USB, provides audio output for listening to bearing tones directly
- Features built-in flashlight, provides large high-resolution display for easy navigation and viewing
内容
Fluke 805 vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation), Two (2) AA batteries.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
100mV/g
80kHz
0.071mm
-
10Hz ~ 1kHz
0.241mm
0.058mm
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書