さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥111.12 (¥122.232) |
| 100+ | ¥97.23 (¥106.953) |
| 500+ | ¥80.56 (¥88.616) |
| 2500+ | ¥72.23 (¥79.453) |
| 4500+ | ¥71.1 (¥78.21) |
| 9000+ | ¥69.96 (¥76.956) |
製品情報
製品概要
The E14/3.5/5/R-3F4-A100-P is a Transformer Planar E-Core with clamp recesses can be incorporated. It is made from press tooling and offers 100±5% AL (nH). This gives the advantage of radiused corners and edges. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. This core can easily be mounted together with the PCB winding without the use of any glue. The E core has recesses (E/R) to prevent the clamp from slipping off.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heat-sink
技術仕様
平面 E
3F4
16.4mm
100nH
0
E14
-
14.2mm²
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Poland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書