さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,216.49 (¥1,338.139) |
| 10+ | ¥1,174.97 (¥1,292.467) |
| 25+ | ¥1,167.94 (¥1,284.734) |
製品概要
The MC33926PNB is a SMARTMOS monolithic H-bridge Power IC, designed primarily for automotive electronic throttle control, but is applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification. It is able to control inductive loads with currents up to 5A peak. RMS current capability is subject to the degree of heat sinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 1.5A ±6.5A. Output loads can be pulse width modulated at frequencies up to 20kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontrollers A/D input. A Status Flag output reports under voltage, over current and over temperature fault conditions. Two independent inputs provide polarity control of two half-bridge totem-pole outputs.
- 5 to 28V Continuous operation
- 225mΩ Maximum RDS(on) at 150°C (each H-Bridge MOSFET)
- 3V and 5V TTL/CMOS logic compatible inputs
- Output short-circuit protection
- Temperature dependent current limit threshold reduction
- All Inputs have an internal source/sink to define default (floating input) states
- <lt/>50µA Sleep mode with current draw (with inputs floating or set to match default logic states)
技術仕様
ハーフ ブリッジ モーター ドライバ
2出力
-
32ピン
28V
125°C
-
0
QFN
ブラシ付き DC
5A
QFN
8V
-40°C
AEC-Q100
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書