720 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,094.22 (¥3,403.642) |
| 10+ | ¥2,737.44 (¥3,011.184) |
| 25+ | ¥2,732.76 (¥3,006.036) |
| 50+ | ¥2,664.53 (¥2,930.983) |
| 100+ | ¥2,620.42 (¥2,882.462) |
製品概要
The MPXV6115VC6U is a single port gauge and absolute pressure sensor in 8 pin SOP package. This sensor integrates on-chip bipolar op amp circuitry and thin film resistor networks to provide high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for system designer. This state of the art, monolithic and signal conditioned silicon pressure sensor is ideally suited for microprocessor or microcontroller based systems. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
- Pressure range from -115KPa to 0KPa
- Improved accuracy at high temperature
- 1.5% maximum error from 0°C to 85°C
- Temperature compensated from -40 to 125°C
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 38.26mV/KPa
- Response time of 1ms
- Warm up time of 20ms
- Operating temperature range from -40°C to 125°C
技術仕様
真空
38.26mV/kPa
4.75V
SOP
8ピン
± 1.5%
表面実装
エア
125°C
-
0
-115kPa
0kPa
5.25V
SOP
アナログ
単軸 バーブ
-
-40°C
-
0
MPXV6115VC6U の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書