5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥272.66 (¥299.926) |
| 10+ | ¥200.68 (¥220.748) |
| 50+ | ¥182.54 (¥200.794) |
| 100+ | ¥162.52 (¥178.772) |
| 250+ | ¥152.99 (¥168.289) |
| 500+ | ¥147.24 (¥161.964) |
| 1000+ | ¥142.51 (¥156.761) |
| 2500+ | ¥139.88 (¥153.868) |
製品情報
製品概要
The PCA9555PW,118 is a 16-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expander. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration and smaller packaging. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. It consists of two 8-bit configuration (input or output selection); input, output and polarity inversion (active HIGH or active LOW operation) registers. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each Input or Output is kept in the corresponding Input or Output register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system master.
- Polarity inversion register
- Active low interrupt output
- Low standby current consumption
- Noise filter on SCL/SDA input
- No glitch on power-up
- Internal power-ON reset
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
技術仕様
16bit
2.3V
TSSOP
16I/O
85°C
-
0
I2C, SMBus
5.5V
24ピン
-40°C
-
0
PCA9555PW,118 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書