さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥55.1 (¥60.61) |
| 10+ | ¥34.52 (¥37.972) |
| 100+ | ¥26.74 (¥29.414) |
| 500+ | ¥25.2 (¥27.72) |
| 1000+ | ¥23.66 (¥26.026) |
| 5000+ | ¥23.34 (¥25.674) |
| 10000+ | ¥23.02 (¥25.322) |
製品概要
The 74VHC14MTCX is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC04 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals, thus providing greater noise margin than conventional inverters. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 5.5ns Propagation delay (tPD)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC14
技術仕様
インバータ
1入力
TSSOP
74VHC14
2V
シュミットトリガ 入力付き
-40°C
0
六角
14ピン
TSSOP
74VHC
5.5V
8mA
85°C
0
74VHC14MTCX の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書