さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,147.6 (¥1,262.36) |
製品概要
EKMC1603113 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Miniaturized lenses with small elements
- 170µA consumption current, pearl white lens colour, long distance detection type
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 30s maximum
- Usage ambient temperature range from -20 to 60°C
技術仕様
12m
3VDC
6VDC
102°
長距離
92Zones
EKMC VZ Series
0
17m
規格
92°
102°
パール ホワイト
170µA
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書