製品概要
The FPF2702MX is a current-limit Load Switch that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 to 2.0A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by "hot plugging" loads or momentary excess load demands. The input voltage range is 2.8 to 36V. Loads can be activated or deactivated with a low-voltage logic-compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation.
- Slew rate controlled
- Thermal shutdown
- Active low enable
- UVLO protection
- Power-good output
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ハイサイド
36V
0.088ohm
8ピン
アクティブ ロー
-40°C
-
0
-
1チャネル
2A
SOIC
有
1出力
125°C
-
0
SOIC
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書