さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥207.41 (¥228.151) |
| 10+ | ¥154.1 (¥169.51) |
| 50+ | ¥147.38 (¥162.118) |
| 100+ | ¥140.65 (¥154.715) |
| 250+ | ¥132.06 (¥145.266) |
| 500+ | ¥127.04 (¥139.744) |
| 1000+ | ¥124.32 (¥136.752) |
| 2500+ | ¥121.73 (¥133.903) |
製品情報
製品概要
The FAN3268TMX is a low-voltage PMOS-NMOS Bridge Driver for buck converter with high-speed PMOS device, 100% duty cycle operation possible. The FAN3268 dual 2A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications operating from a voltage rail up to 18V. The driver has TTL input thresholds and provides buffer and level translation functions from logic inputs. Internal circuitry provides an under-voltage lockout function that prevents the output switching devices from operating if the VDD supply voltage is below the operating level. Internal 100kΩ resistor bias the non-inverting output low and the inverting output to VDD to keep the external MOSFETs off during start-up intervals when logic control signals may not be present. The FAN3268 driver incorporates MillerDrive™ architecture for the final output stage.
- Internal resistors turn driver off if no inputs
技術仕様
2チャネル
ハイサイド および ローサイド
8ピン
表面実装
3A
4.5V
-40°C
-
-
0
-
MOSFET
SOIC
反転, 非反転
3A
18V
125°C
19ns
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書