さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥29,278.19 (¥32,206.009) |
製品情報
製品概要
The 852-111 is a 5-port 100BASE-TX industrial Eco Switch supports surge protection and DIN 35 rail mounting. The 852-111 has 5 ports with each port featuring auto-negotiation and auto MDI/MDI-X detection. Existing 10Mbps networks can now be upgraded effortlessly to higher speed 100Mbps fast ETHERNET networks. The 852-111 5-port density can be used to create multiple segments to alleviate client congestion and provide dedicated bandwidth to each user node. The 852-111 is a cost-effective solution to keep up with the constant demands for emerging IP-based industry communication needs. The switch can be easily configured and installed and is also ideally suited for small to medium-sized networks.
- Comprehensive front-panel diagnostic LEDs
- Supports auto-MDI/MDI-X
- Full/half-duplex transfer modes for each port
- Wire speed reception and transmission
- Store-and-forward switching method
- Integrated address look-up engine, supports 2K absolute MAC addresses
- IEEE 802.3x flow control for full duplex
- 3W Maximum energy consumption
技術仕様
5ポート
アンマネージド 高速 イーサネット
RJ45 x 5
VDC
0
産業用
DIN レール
10Mbps, 100Mbps
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書