さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥333,922.7 (¥367,314.97) |
製品概要
Keithley series 2200 single-channel programmable DC Power Supplies provide a wide range of voltage outputs to address the testing and characterization of components, circuits, modules, and complete devices, whether you are in a research laboratory, in design and development, or in production test. The series consists of 5 models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these Power Supplies can act as constant current sources as well as constant voltage sources. The series 2200 power supplies offer an excellent combination of performance, versatility, and ease of use that allow you to obtain quality test data as quickly as possible. They perform as effectively in automated test systems as they do in bench applications.
- Wide range of power output up to 30V/5A/150W
- 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
- High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
- Remote sensing to ensure the programmed voltage is applied to the load
- Dual line display shows both the programmed and actual values indicating the power status
- Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
- GPIB and USB interfaces are standard for convenient automated control
注意
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
技術仕様
プログラマブル
0V
0A
150W
264VAC
2200 Series
0
1 出力
30V
5A
99VAC
3年
EU, スイス, UK
2200-30-5 の代替製品
7 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書