再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥84.14 (¥92.554) |
| 10+ | ¥52.2 (¥57.42) |
| 100+ | ¥32.88 (¥36.168) |
| 500+ | ¥28.29 (¥31.119) |
| 1000+ | ¥23.69 (¥26.059) |
| 5000+ | ¥18.55 (¥20.405) |
製品概要
PESD5V0X1UAB,115 is an ultra-low capacitance unidirectional ESD protection diode. It is designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance and ultra-low clamping voltage makes the device ideal for high-speed data line protection applications. Typical applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000Mbit/s Ethernet, communication systems, portable electronics, Subscriber Identity Module (SIM) card protection, USB, high-definition multimedia interface (HDMI), FireWire, and high-speed data lines.
- ESD protection of one line
- ESD protection up to 15kV, IEC 61000-4-2; level 4 (ESD)
- AEC-Q101 qualified
- Reverse standoff voltage is 5.5V maximum at Tamb=25°C
- Diode capacitance is 1.55pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 7.5V typ at IR=10mA; Tamb=25°C
- Reverse leakage current is 1nA typ at VRWM=5V; Tamb=25°C
- Dynamic resistance is 0.15ohm typ at IR=10A; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
9V
2ピン
-
-
SOD-523
-
PESD5
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書