4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,006.31 (¥14,306.941) |
製品情報
製品概要
STEVAL-ISV006V2 demonstration board is based on the SPV1040 high efficiency solar battery charger with embedded MPPT. The SPV1040 device is a low power, low voltage, monolithic step up converter with an input voltage range from 0.3V to 5.5V, and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important. The device employs an input voltage regulation loop, which fixes the charging battery voltage via a resistor divider. The maximum output current is set with a current sense resistor according to charging current requirements. The SPV1040 protects itself and other application devices by stopping the PWM switching if either the maximum current threshold is reached or maximum temperature limit is exceeded. The demonstration board provides a simple charge status indicator using 2 LEDs, and 3 trimmers are available to allow setup according to the specific application requirements.
- High efficiency monolithic step up DC/DC converter
- Proprietary perturb & observe embedded MPPT algorithm
- Very low input voltage
- Integrated N channel and P channel MOSFETs with low RON resistance
- Overcurrent and overtemperature protection
- Input reverse polarity protection
- LED charge status indicator
- PV panel with peak power up to 5W
技術仕様
STMicroelectronics
パワーマネージメント - バッテリー
-
-
-
SPV1040
バッテリー充電器
-
Evaluation Board for SPV1040
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書