製品情報
製品概要
PEM3012C is a Power Over Ethernet Powered Device (PD) power extraction module, have complete compliance with the high power IEEE 802.3at Power-Over-Ethernet Plus (PoE+) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by both IEEE 802.3at(POE+) and IEEE 802.3af (POE) compliant Power Sourcing Equipments (PSE). The PEM3012 series modules provide full two event PoE+ and single event POE signature for layer 1 classification and supports layer 2 classification via an AT Detect pin. Its high efficiency DC/DC converter provides up to 30W of power in a well regulated, low noise and low ripple output with in built in rush current, overload and output short-circuit protection. The PEM3012 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
- Fully IEEE 802.3at and 802.3af compliant
- IEEE power class 4
- High efficiency
- Compact package minimum PCB footprint
- Minimal external components required
- Cost effective
- AT Detect pin for layer 2 classification
- 1500V DC isolation (Input to Output)
- 12V DC output voltage model
- Support for external aux. power supply
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書