さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥682.17 (¥750.387) |
| 25+ | ¥622.22 (¥684.442) |
| 100+ | ¥565.5 (¥622.05) |
製品情報
製品概要
The PIC24F32KA302-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- Charge time measurement unit (CTMU)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Eleven 16-bit timers
- Five 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
技術仕様
PIC24 Family PIC24FKA Series Microcontrollers
16ビット
32KB
QFN
I2C, SPI, UART
13チャネル
1.8V
-40°C
表面実装
PIC24
0
PIC24
32MHz
28ピン
24I/O
2KB
12ビット
3.6V
85°C
PIC24FV KA
AEC-Q100
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書