さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥197.69 (¥217.459) |
| 10+ | ¥179.86 (¥197.846) |
| 50+ | ¥155.72 (¥171.292) |
| 100+ | ¥155.56 (¥171.116) |
| 250+ | ¥152.45 (¥167.695) |
| 500+ | ¥149.34 (¥164.274) |
| 1000+ | ¥146.54 (¥161.194) |
製品概要
The SL353LT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.
- Very low duty cycle (0.013% typical)
- Energy efficient
- Push-pull output does not require external pull-up resistor
- Non-chopper stabilized design
- Versatile
- Stable and wide temperature range
- Subminiature size
- Helps to reduce total system cost
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
オムニポーラ
SOT-23
SOT-23
5.5V
85°C
-
1.8µA
3ピン
2.2V
-40°C
SL353 Series
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書