さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,006.24 (¥1,106.864) |
| 25+ | ¥837.72 (¥921.492) |
| 100+ | ¥759.94 (¥835.934) |
製品情報
製品概要
The MCP3208-BI/P is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3208 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3208 features 100k samples/second, 8 input channels, low power consumption (5nA typical standby, 400µA maximum active). Applications for the MCP3208 includes data acquisition, multi-channel data loggers and robotics.
- 12-bit Resolution
- Four single-ended inputs
- SPI interface
- ±1 LSB DNL
- ±1 LSB INL
- 100kSPS Sample
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Low power CMOS technology
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
12bit
疑似差動, シングル エンド
シングル
5.5V
16ピン
85°C
AEC-Q100
0
100kSPS
シリアル
2.7V
DIP
-40°C
Octal 12-Bit SAR ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書