さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥165.15 (¥181.665) |
| 25+ | ¥138.67 (¥152.537) |
| 100+ | ¥124.65 (¥137.115) |
製品概要
The TC7660EOA is a charge pump DC-to-DC Voltage Converter for RS-232 negative power supply. The TC7660 device is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. It converts a +1.5 to +10V input to a corresponding -1.5 to -10V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and electromagnetic interference (EMI). The on-board oscillator operates at a nominal frequency of 10kHz. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground.
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µA at 5VIN Low power supply
- Up to 3kV improved ESD protection
- No Dx diode required for high voltage operation
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
SOIC
20mA
-10V
1.5V
反転
-40°C
-
0
8ピン
-
-1.5V
10V
表面実装
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書