さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥414.82 (¥456.302) |
| 25+ | ¥345.14 (¥379.654) |
| 100+ | ¥314.36 (¥345.796) |
製品情報
製品概要
The MCP3002-I/P is a 10-bit Analogue-to-Digital Converter combines high performance and low power consumption. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3002 features 200k samples/second, 2 input channels, low power consumption (5nA typical standby, 520µA typical active). Applications for the MCP3002 includes data acquisition, multi-channel data loggers and robotics. The MCP3002 is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Differential non-linearity (DNL) and integral non-linearity (INL) are both specified at ±1 LSB. Communication with the device is done using a simple serial interface compatible with the SPI protocol.
- 10-bit resolution
- ±1 LSB Maximum DNL
- ±1 LSB maximum INL
- Two single-ended channels
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- 200kSPS Maximum sampling rate at VDD = 5V
- 75kSPS Maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
10bit
疑似差動, シングル エンド
シングル
5.5V
8ピン
85°C
AEC-Q100
0
200kSPS
シリアル, SPI
2.7V
DIP
-40°C
Single 10-Bit SAR ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書