さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥923.51 (¥1,015.861) |
| 10+ | ¥713.25 (¥784.575) |
| 25+ | ¥601.93 (¥662.123) |
製品情報
製品概要
This 2UB3001-W05100 is a USB Sealed Connector. Featuring the widely-used USB Type A interface and complying with the USB 2.0 standard, this receptacle is engineered for seamless data transfer and connectivity. The 5-position configuration ensures comprehensive compatibility with various USB-enabled devices. Designed for secure integration, this connector is equipped for through-hole mounting, providing stability and ease of installation on printed circuit boards. Its IP67 rating signifies an exceptional level of protection against dust and water ingress, making it well-suited for applications in harsh or outdoor environments where environmental resilience is crucial. With a voltage rating of 30V and a current handling capacity of 1A, this USB Sealed Connector delivers reliable power and data transmission capabilities. Trust in its durability and performance, as it is crafted to withstand demanding conditions.
- Waterproof USB 2.0 type A jack
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
USB Aタイプ
レセプタクル
スルーホール マウント
Multicomp Pro USB Connectors
-
USB 2.0
5極
IP67
-
0
技術文書 (1)
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書