さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥249.43 (¥274.373) |
| 10+ | ¥202.43 (¥222.673) |
| 25+ | ¥161.21 (¥177.331) |
| 50+ | ¥145.95 (¥160.545) |
| 100+ | ¥138.74 (¥152.614) |
製品情報
製品概要
This Waterproof Cap is a reliable solution designed to protect electrical components and connections in demanding environments. Featuring a screw-type design, this cap ensures a secure and watertight seal, safeguarding against moisture, dust, and other environmental factors. With a waterproof rating of IP67, this cap offers exceptional protection, making it suitable for use in a wide range of applications, including marine, automotive, outdoor lighting, and more. Whether exposed to rain, splashes, or immersion in water up to 1 meter depth for 30 minutes, this cap ensures reliable performance and long-lasting durability. Designed for convenience and versatility, this cap is compatible with panel thicknesses of up to 3.5mm, providing flexibility in installation and usage.
- IP67 rated waterproof cap for panel mount connectors
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ねじ キャップ
プラスティック製 本体
0
IP67 パネル マウント コネクタ
Multicomp Pro Waterproof Caps
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書