さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,100.31 (¥7,810.341) |
| 5+ | ¥7,099.5 (¥7,809.45) |
| 10+ | ¥7,098.69 (¥7,808.559) |
| 50+ | ¥6,956.72 (¥7,652.392) |
製品概要
FT-MOD-4232HUB is an USB hi-speed serial hub module. The FT4232H based USB hi-speed serial/hub module is a USB interface expansion module targeted at connecting to the FTDI V2DIPx modules to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT4232H evaluation module. The module has a USB 2.0 hi-speed hub chip which supports up to three external downstream USB ports, 2 ports through a dual USB connector and 1 port through DIL connector pins. Additionally, by utilising the FT4232H USB hi-speed four port bridge chip which handles all the USB signalling and protocols, The module can easily support up to 4 flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design.
- USB 2.0 hi-speed compatible
- One standard Type A USB header to connect to the Host
- USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications
- USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
- USB hub controller and FT4232H are USB bus powered
- External power input pin available to supply external downstream USB ports
- Support for USB suspend and resume
- 4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
- Defaults to 4 RS232 interfaces
- One dual-port USB A socket and 0.1" pitch header to support up to 3 downstream USB ports
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
-
-
-
-
-
-
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書