さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥31,531.29 (¥34,684.419) |
製品概要
The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw™ current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt. Available in 600V and 1000V models.
- Automatically measures volts ac and volts dc with precise digital resolution
- Easy and accurate OpenJaw™ current measurement
- Compact design with neat probe storage
- Detachable SlimReach™ probe tips are customized for national electrical standards
- Compact design with neat probe storage
- Contnuity beeper
- 600V ac/dc, CAT III
- Test leads accept Fluke accessory test clips
- Can stay connected much longer than solenoid type tester
- Auto off mode to conserve battery life
内容
600 V Voltage, continuity and current tester, 4mm detachable probes, instruction sheet
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
デジタル
30.5mm
203mm
0
1kohm
51mm
-
FLUKE T5-600 の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書