さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥424.53 (¥466.983) |
| 25+ | ¥351.62 (¥386.782) |
| 100+ | ¥319.21 (¥351.131) |
製品概要
The MCP4921-E/MS is a 12-bit 1-channel voltage output Digital-to-Analogue Converter with SPI interface uses an external voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. The MCP4921 device is a single channel DACs which use external voltage reference (VREF). This device provides very high accuracy and low noise performance and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption make this device very attractive for many portable and battery-powered applications.
- Single channel voltage output
- 2.7 to 5.5V Operating range
- 175µA Typical operating current
- External voltage reference pin
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- Output settling time of 4.5µs
- SPI interface
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
12bit
SPI
MSOP
シリアル
125°C
AEC-Q100
0
-
2.7V ~ 5.5V
8ピン
-40°C
-
0
MCP4921-E/MS の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書