さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥356.49 (¥392.139) |
| 25+ | ¥296.53 (¥326.183) |
| 100+ | ¥268.99 (¥295.889) |
製品概要
The MCP3001-I/SN is a 10-bit successive approximation Analog-to-digital Converter (ADC) with SPI™ serial interface and on board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity and integral nonlinearity are both specified at ±1 LSB maximum communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200ksps at a clock rate of 2.8MHz. The ADC operates over a broad voltage range. Low current design permits operation with a typical standby current of only 5nA and a typical active current of 400µA.
- Low power CMOS technology
技術仕様
10bit
疑似差動
シングル
5.5V
8ピン
85°C
AEC-Q100
0
200kSPS
シリアル
2.7V
SOIC
-40°C
Single 10-Bit Sampling ADC
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書