さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥337.04 (¥370.744) |
| 50+ | ¥288.43 (¥317.273) |
| 250+ | ¥199.31 (¥219.241) |
| 500+ | ¥178.25 (¥196.075) |
| 1500+ | ¥163.66 (¥180.026) |
| 3000+ | ¥151.82 (¥167.002) |
製品情報
製品概要
TBU-CA065-100-WH is a TBU-CA series - TBU® high-speed protector. It is a low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment and general electronics.
- Peak impulse voltage withstand with duration less than 10ms is 650V
- Continuous A.C. RMS voltage is 300V
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Operating temperature range -55 to +125°C
- ±2KV HBM ESD protection per IEC 61000-4-2
- Trigger current of 100mA
技術仕様
高速 サージ保護装置 IC
-
300VAC
TBU-CA Series
0
1極
-
PCB - 表面実装
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書