製品概要
The LPC2106FBD48/01 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 64kB on-chip SRAM, three 32-bit timers PWM channels and 32 general-purpose I/O pins.
- In-system programming (ISP) and In-application programming (IAP)
- Vectored interrupt controller with configurable priorities and vector addresses
- Embedded trace macrocell enables non-intrusive high speed real-time tracing of instruction execution
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400 Kbit/s) and SPI
- Two 32-bit timers (7 capture/compare channels)
- PWM unit (6 outputs)
- Real time clock and watchdog
- Up to thirty-two 5V tolerant general purpose I/O pins
- 60MHz Maximum CPU clock available from programmable on-chip phase-locked loop
- The on-chip crystal oscillator should have an operating range of 1MHz to 25MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO port enables port pin toggling up to 3.5 times faster than the original device
- UART 0/1 include fractional baud rate generator, autobauding capabilities & handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
LPC Family LPC2000 Series Microcontrollers
32ビット
128KB
LQFP
SPI, UART
-
1.65V
-40°C
表面実装
LPC2000
0
ARM7TDMI
60MHz
48ピン
32I/O
64KB
-
1.95V
85°C
LPC
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書