さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥657.87 (¥723.657) |
| 10+ | ¥473.15 (¥520.465) |
| 25+ | ¥442.91 (¥487.201) |
| 50+ | ¥412.66 (¥453.926) |
| 100+ | ¥382.41 (¥420.651) |
| 500+ | ¥337.04 (¥370.744) |
製品概要
The ACPL-W61L-000E is a 10Mbaud ultra low power Digital CMOS Optocoupler that combines an AlGaAs LED and an integrated high gain photo detector. An internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
- Guaranteed AC and DC performance over -40 to +105°C temperature range
- 1.6mA Low input current
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
10Mbaud
6ピン
5kV
SOIC
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書