再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥99.72 (¥109.692) |
| 10+ | ¥53.29 (¥58.619) |
| 100+ | ¥38.96 (¥42.856) |
| 500+ | ¥32.41 (¥35.651) |
| 1000+ | ¥26.34 (¥28.974) |
| 5000+ | ¥20.64 (¥22.704) |
製品概要
The IP4234CZ6 is a single USB 2.0 ESD Protection Device designed to protect input/output (I/O) USB 2.0 ports that are sensitive to capacitive loads, from being damaged by electrostatic discharge (ESD). The π-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than ±8kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. It is fabricated using monolithic silicon technology and integrates two ultra-low capacitance π-filter ESD protection diodes plus a Zener diode.
- Simple, direct signal routing provides for high speed signal integrity
- Significant reduction in peak clamping and peak residual current
- Four low input capacitance (2.0pF typical) rail-to-rail ESD protection diodes
- Low voltage clamping due to an integrated Zener diode
- IEC 61000-4-5 15A Lightning (8/20μs) compliant
技術仕様
-
6ピン
100W
-
SOT-457
3V
IP423
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hong Kong
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書