6,300 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥100.42 (¥110.462) |
| 100+ | ¥97.23 (¥106.953) |
| 500+ | ¥92.98 (¥102.278) |
| 1000+ | ¥73.23 (¥80.553) |
| 2000+ | ¥73.08 (¥80.388) |
| 3000+ | ¥71.62 (¥78.782) |
製品概要
The CLIK-Mate 502584 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
技術仕様
シグナル
1列
表面実装
銅 合金
0
1.5mm
2端子
CLIK-Mate 502584
すずめっき 端子
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書