さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,986.32 (¥9,884.952) |
製品情報
製品概要
FLUKE TL175E is a set of TwistGuard test leads with 4mm lantern tips. It offers adjustable length test tips for use in different measurement environments. The TwistGuard adjustable tips enhance safety and versatility length. The WearGuard indicator shows damage to leads and provides heavy duty strain relief to withstand over 30,000 bends. Patented TwistGuard extendable tip shroud meets highest electrical safety requirements to reduce tip exposure while providing versatility needed for most measurements. Each test lead is covered by two layers of silicone insulation and inner contrasting colour is exposed when leads are nicked, scuffed or otherwise damaged and in need of replacement. Universal input plugs are compatible with all instruments that accept standard 4mm shrouded banana plugs.
- Double insulated silicone leads
- Extra heavy duty strain relief on probe and plug end, tested beyond 30.000 bends without failure
- Voltage rating of 1000V (CAT II), 1000V (CAT III), 600V (CAT IV)
- Current rating of 10A maximum
- Temperature range from -20°C to 55°C (-4°F to 131°F)
- Conforms to EN61010-031 and pollution degree 2
- Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch)
- One-year warranty
内容
Fluke TL175E TwistGuard test leads with 4mm lantern tips.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
テスト チップ プローブ
1kV
黒, 赤
-
TwistGuard Series
4mm 直角 バナナ プラグ, シュラウド付
10A
-
2
0
技術文書 (1)
FLUKE TL175E の代替製品
1 見つかった製品
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書