さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥65,664.28 (¥72,230.708) |
製品情報
製品概要
FLUKE 365 is a detachable jaw True RMS AC/DC clamp meter. It is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.
- 200A AC and DC current measurement with detachable jaw
- 600V AC and DC voltage measurement
- Detachable jaw makes accessing wires and viewing the display easier
- Built in flashlight/torch allows for easy illumination and identification of wires
- Compact design fits in your hand and can be used while wearing protective equipment
- Advanced signal processing ensures stable readings even in noisy electrical environments
- Large, easy to read, backlight display
- Operating temperature range from -10°C to +50°C
- Size is 225 x 65 x 46mm
内容
Fluke 365 detachable jaw clamp meter, (1 pair) TL75 test leads, Five AA alkaline batteries (Installed), Soft carrying case, Magnetic hanging strap, Quick Reference Guide.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
電流, 電圧, 抵抗
600V
6kohm
自動
18mm
0
200A
600V
True-RMS (真の実効値)
4
-
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書