再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,986.72 (¥3,285.392) |
| 5+ | ¥2,926.99 (¥3,219.689) |
製品情報
製品概要
The VNC2 DEBUG MODULE is a VNC2 debugger/programmer module. It is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the Vinculum-II (VNC2) USB host controller device. The VNC2 debug module consists of a miniature board with a USB mini B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. This module can be used to program and debug firmware running on the VNC2 device. The module connects to the VNC2 device via a 6 way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2 based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their own VNC2 based hardware are required to have a similar compatible male connector on their hardware.
- One USB mini B type socket to connect with a PC
- On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
- Low USB bandwidth consumption
- USB 2.0 full speed compatible
- UHCI/OHCI /EHCI host controller compatible
- 5V power output to V2DIP-x module (if needed)
- USB powered
- Programming and debugging for VNC2 IC designs
- Power and traffic indicator LEDs
- 6 way, keyed connector to support V2DIPx-x development modules
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
デバッガ / プログラマ
-
Miniature Board, USB Connector
-
Vinculum II
-
Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書