さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥205.79 (¥226.369) |
| 10+ | ¥138.65 (¥152.515) |
製品概要
The AP8801SG-13 is a step-down DC-to-DC Converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8801 switches at frequency up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AP8801 is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.
- High efficiency up to 92%
- LED driving current up to 500mA
- PWM/DC input for dimming control
- Built-in output open-circuit protection
技術仕様
降圧
8V
48V
700kHz
SOP
-40°C
-
0
-
SOP
700kHz
-
48V
500mA
表面実装
8ピン
105°C
-
0
降圧
1出力
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書