さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥79.09 (¥86.999) |
| 10+ | ¥66.61 (¥73.271) |
| 100+ | ¥63.36 (¥69.696) |
| 500+ | ¥57.05 (¥62.755) |
| 1000+ | ¥53.02 (¥58.322) |
| 2500+ | ¥52.96 (¥58.256) |
製品情報
製品概要
AH3761-WG-7 is an integrated hall effect latched sensor designed for electronic commutation of brush-less DC motor applications. The device includes an on-chip Hall voltage generator for magnetic sensing, a comparator that amplifies the Hall voltage, and a Schmitt trigger to provide switching hysteresis for noise rejection, and open drain output. An internal bandgap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range. If a magnetic flux density larger than threshold Bop, DO is turned on (low). The output state is held until a magnetic flux density reversal falls below Brp causing DO to be turned off (high). Typical applications include RPM detection, consumer and industrial position sensor, flow meters.
- 3V to 28V DC operation voltage
- Chopper stabilized, output short circuit protection, open drain pre-driver
- Built-in power reverse protection, built-in voltage overshoot protection
- Output saturation voltage is 300mV typ at Iout =20mA, B>Bop, TA = +25°C, VDD =24V
- Output leakage current is < 0.1µA typ at VO =24V, B<Bop, TA = +25°C, VDD =24V
- Output rising time is 340ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
- Output falling time is 20ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
- Chopping frequency is 300kHz typ at TA = +25°C, VDD =24V
- SC59 package
- Operating ambient temperature range from -40 to 125°C
技術仕様
バイポーラ
20mA
3ピン
-
28V
SC-59
デジタル
オープン ドレイン
125°C
0
ホール効果 ラッチ
30G
-30G
3V
SC-59
3 ピン
1出力
-40°C
AH3761 Series
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書