さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥96,198.67 (¥105,818.537) |
製品情報
製品概要
The P5122 is a 100X Passive High Voltage Probe. Safe high voltage probe solutions for ground-referenced voltage testing. It is critical to safely and accurately capture real-time signal information from "elevated" or "floating" voltage systems. Our portfolio of high voltage probes provides the safety need for single-ended, differential or isolated measurements. The P5122 probe should not be used on the TPS2000 Series oscilloscopes for AC-coupled measurements on signals with greater than 300 V DC offset.
- Floatable up to 600Vrms
内容
Passive high voltage probe, Large retractable hook tip, Lead with hook tip, Lead with crocodile clip, Adjustment tool, Instruction manual.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
高電圧 パッシブ プローブ
1kV
Tektronix TPS2000 シリーズ オシロスコープ
0
200MHz
100:1
-
P5122 の代替製品
2 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書