再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,717.25 (¥17,288.975) |
| 5+ | ¥15,146.5 (¥16,661.15) |
| 10+ | ¥14,575.75 (¥16,033.325) |
| 50+ | ¥14,300.47 (¥15,730.517) |
製品概要
The USB-COM422-PLUS4 module is a single USB interface to four independent RS422 ports, communication device. The integrated electronics of the USB-COM422-PLUS4 utilise the FTDI FT4232H (USB 2.0 Hi-Speed device) and includes RS422 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB Mini B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 10Mbps. The USB-COM422-PLUS4 module requires USB device drivers, which are used to make the USB-COM422-PLUS4 appear as four Virtual COM Ports (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-PLUS4 to a legacy RS422 peripheral device.
- Adds quad RS-422 serial ports by connecting to a USB 2.0 Hi-Speed interface.
- Easy plug & play installation and RS-422 device connection
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as four standard Windows COM ports
- Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X
- FIFO with 2k byte transmit buffer, 2k byte receive buffer
- RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 10Mbps
- Powered by USB port. No external power adapter required
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
-
-
0
-
-
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書