125 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,379.83 (¥5,917.813) |
| 5+ | ¥5,315.95 (¥5,847.545) |
| 10+ | ¥5,314.39 (¥5,845.829) |
| 50+ | ¥5,208.11 (¥5,728.921) |
| 100+ | ¥5,101.82 (¥5,612.002) |
製品概要
The USB-COM422-PLUS1 module is a single channel USB to RS422 converter module. The USB-COM422-PLUS1 is based on the FTDI FT232R and includes level shifters to support full RS422 signalling plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 3Mbps. The USB-COM422-Plus1 module requires USB device drivers, which are used to make the USB-COM422-Plus1 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-Plus1 to a legacy RS422 peripheral device.
- Adds one RS-422 serial port by connecting to USB
- Easy plug & play installation and RS-422 device connection
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as a standard Windows COM port
- Installs as a standard Windows COM port
- FIFO with 128 byte transmit buffer, 256 byte receive buffer
- RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 3Mbps
- Powered by USB port. No external power adapter required
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
-
-
0
-
-
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書