再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,238.3 (¥6,862.13) |
| 5+ | ¥6,070.38 (¥6,677.418) |
| 10+ | ¥5,902.45 (¥6,492.695) |
| 50+ | ¥5,734.53 (¥6,307.983) |
| 100+ | ¥5,684.04 (¥6,252.444) |
製品情報
製品概要
The USB-COM232-PLUS2 module is a USB to dual channel RS232 communications module. The module is based on the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes level shifters to support full RS232 level signalling. Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB miniB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS2 module requires USB device drivers, which are used to make the USB-COM232-PLUS2 appear as two Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS2 to a legacy RS232 peripheral device.
- Adds two RS-232 serial ports by connecting to USB
- Easy plug & play installation and RS-232 device connection
- Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
- Industry Standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as two standard Windows COM ports
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- FIFO with 4K byte transmit buffer, 4K byte receive buffer
- RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
- Powered by USB port. No external power adapter required
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
USB to シリアル ポート
FT2232H
5.25V
0
RS232, USB
4.25V
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書