さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,711.09 (¥1,882.199) |
| 25+ | ¥1,419.43 (¥1,561.373) |
| 100+ | ¥1,391.05 (¥1,530.155) |
製品情報
製品概要
The DSPIC33FJ256GP710A-I/PF is a 16-bit general purpose Digital Signal Controller (DSC) with advanced analogue. This allows for easy migration between device families as may be necessitated by the specific functionality, computational resource and system cost requirements of the application. Employs a powerful 16-bit architecture that seamlessly integrates the control features of a microcontroller (MCU) with the computational capabilities of a Digital Signal Processor (DSP). The resulting functionality is ideal for applications that rely on high-speed, repetitive computations, as well as control. The DSP engine, dual 40-bit accumulators, hardware support for division operations, barrel shifter, 17 x 17 multiplier, a large array of 16-bit working registers and a wide variety of data addressing modes.
- Code-efficient (C and assembly) architecture
- Two 40-bit wide accumulators
- ±2% Internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-safe clock monitor (FSCM)
- Low-power management modes (sleep, idle, doze)
- Two ADC modules - Configurable as 10-bit, 1.1MSPS with four S&H or 12-bit, 500kSPS with one S&H
- Timers/output compare/input capture - Eight input capture modules
- Communication interfaces - Two UART modules (10Mbps)
- Debugger development support - In-circuit and in-application programming
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
dsPIC33F Series
256KB
CAN, I2C, SPI, UART
TQFP
3V
-40°C
-
0
40MHz
85I/O
2.75V
100ピン
3.6V
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書