12,250 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥330.3 (¥363.33) |
| 10+ | ¥280.76 (¥308.836) |
| 100+ | ¥238.57 (¥262.427) |
| 500+ | ¥212.95 (¥234.245) |
| 1000+ | ¥202.79 (¥223.069) |
| 2500+ | ¥190.1 (¥209.11) |
製品情報
製品概要
The RM14M30K is a Male RM Machined Crimp Contact, made of copper with 0.4?m gold-plated finish, high conductive copper alloy body. Available in #16 size, it accepts 16AWG wires. The RM machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RM14M30K machined crimp contact is precision solid machined crimp snap-in pin for heavy duty top performance requirements. Springs contacts are made of spring-tempered, heat-treated, beryllium copper. The matching socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
技術仕様
Souriau Trim Trio
圧着
16AWG
金めっきを施した端子
ピン
14AWG
TRIM TRIO UTP, UTS, UTG, UTO シリーズ コネクタ
銅
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書