再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,007.96 (¥7,708.756) |
| 10+ | ¥6,454.89 (¥7,100.379) |
| 25+ | ¥5,901.82 (¥6,492.002) |
| 100+ | ¥5,348.74 (¥5,883.614) |
| 250+ | ¥5,241.77 (¥5,765.947) |
| 500+ | ¥5,134.8 (¥5,648.28) |
製品情報
製品概要
The MIL-C-26482G series I Circular Connector features a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles. Connector with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements. The connector shells are manufactured from aluminium alloy. The insulators are moulded from elastomer and are bonded into the shells. Grommets are also made from elastomer and are supplied with appropriate accessories in the solder version, but are integral with the insulator for the crimp version. Copper alloy contacts have gold or tin over nickel plating.
- Sealed and hermetic types
- Wide choice of body styles and back fittings
- Solder, crimp, PC-tail and wire-wrap versions
- Thermocouple crimp contacts available
技術仕様
Souriau 851 Series
ウォール マウント レセプタクル
はんだ ピン
14-5
-
金
環境的 防水
MIL-DTL-26482 シリーズ I
5端子
バヨネット
アルミニウム 合金 本体
銅 合金
N
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
製品コンプライアンス証明書