再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,949.02 (¥3,243.922) |
| 5+ | ¥2,944.16 (¥3,238.576) |
| 10+ | ¥2,939.29 (¥3,233.219) |
| 50+ | ¥2,831.8 (¥3,114.98) |
製品情報
製品概要
The RCD-24 series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power white LEDs. Standard output currents available to make this driver compatible with a wide range of LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an wired version (W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.
- Digital PWM and analogue voltage dimming
- Pinned or wired versions
- Wide input and output voltage range
- Short circuit protected
- IP67 Protection rating for wired version
- 96% Typical efficiency
注意事項
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
技術仕様
ITE および 鉄道
24.5W
700mA
-
4.5V
0
RCD-24 Series
35V
-
調整可能
36V
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書