さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥439.22 (¥483.142) |
製品情報
製品概要
The PIC16F1947-I/PT is a 8-bit 64-pin Flash-based CMOS Microcontroller with LCD driver and nanoWatt XLP technology. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
- Flash program memory with self read/write capability
- 184 LCD segment drive support
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Integrated temperature indicator
- 2xMI²C, 2xSPI, 2xEUSART with auto baud
- 3 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 17-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
PIC16 Family PIC16F194x Series Microcontrollers
32MHz
64ピン
53I/O
1KB
10ビット
5.5V
85°C
PIC16
AEC-Q100
0
PIC16
28KB
TQFP
EUSART, I2C, SPI
17チャネル
1.8V
-40°C
表面実装
PIC16F19xx
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書