さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,152.54 (¥4,567.794) |
| 10+ | ¥3,730.25 (¥4,103.275) |
| 25+ | ¥3,669.1 (¥4,036.01) |
| 50+ | ¥3,607.94 (¥3,968.734) |
| 100+ | ¥3,535.79 (¥3,889.369) |
| 500+ | ¥3,463.63 (¥3,809.993) |
製品概要
The M2313500 is an Ultrasonic Vibration Micro Nozzle consists a piezoelectric ceramic and a metal foil, on which over thousands micro nozzles formed. Using the same principle as inkjet printer, this transducer atomizes water or liquids through a matrix of micro holes of around 7 to 10μm. The micro nozzles ultrasonic atomizing transducer can use siphon to draw small amount liquids to the surface of metal foil and then to atomize, which is much efficiency than the conventional ultrasonic atomizer for which a liquid tank with high level liquid has to be always loaded on the surface of ultrasonic transducers.
- Fine and consistent misted particle size
- Adjustable misted particle size
- No loaded liquids require as comparing with conventional atomizers
- High atomizing efficiency
- Less power consumption
- High stability and durability
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
-
-
-
-
-
-
143kHz
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書