さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥36.47 (¥40.117) |
| 100+ | ¥28.04 (¥30.844) |
| 500+ | ¥25.29 (¥27.819) |
| 1000+ | ¥25.12 (¥27.632) |
| 2500+ | ¥23.18 (¥25.498) |
| 5000+ | ¥22.72 (¥24.992) |
製品情報
製品概要
The AMP MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 28 to 22AWG discrete wire or notched ribbon cable
- 2 to 28 Positions ad shrouded headers 2 to 14 available
- 250V and 5A Rating
技術仕様
IDC レセプタクル
2.54mm
3端子
銅 合金
AMP MTA-100 Series
メス
1列
ケーブル マウント
すずめっき 端子
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書