さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥285.12 (¥313.632) |
| 10+ | ¥242.59 (¥266.849) |
| 100+ | ¥174.5 (¥191.95) |
| 500+ | ¥153.72 (¥169.092) |
製品概要
The 5103308-2 is a 14-position 2-row vertical shrouded Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel copper alloy pin contact and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and centre, dual polarizing bar mating alignment type. AMP-LATCH connectors are ribbon cable-to-board devices used to make the transition between ribbon cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. This guide illustrates the recommended range of IDC connectors available through the TE Connectivity brands. While this selector guide includes the more commonly used products which terminate to a 1.27mm ribbon cable pitch, TE Connectivity also offers connectors which terminate to 0.64mm and 1.0mm ribbon cable.
- Mass termination capabilities
- No need to strip or prepare wire
技術仕様
電線 対 基板
2列
スルーホール ストレート
シュラウド付き
金めっきを施した端子
0
2.54mm
14端子
AMP-LATCH
黄銅
PCB ヘッダー
5103308-2 の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書