再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,771.85 (¥26,149.035) |
| 6+ | ¥23,175.95 (¥25,493.545) |
| 30+ | ¥22,594.81 (¥24,854.291) |
製品概要
The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- ≤28Ω/km DC resistance inner conductor
- 98 ±5pF/m Capacitance
- -40 to +70°C Operating temperature range
技術仕様
URM43
銅
50ohm
PVC
-
100m
0
0.636mm²
5mm
黒
硬質
328ft
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Netherlands
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書